10-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10-SOIC
NXP GreenChip USB Type-C Controllers | Digi-Key Daily

TEA19361T/1J

DigiKey Part Number
568-13403-2-ND - Tape & Reel (TR)
568-13403-1-ND - Cut Tape (CT)
568-13403-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TEA19361T/1J
Description
IC OFFLINE SWITCH FLYBACK 10SO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 25.5kHz ~ 128kHz 10-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
14.9 V
Voltage - Supply (Vcc/Vdd)
0V ~ 120V
Duty Cycle
-
Frequency - Switching
25.5kHz ~ 128kHz
Fault Protection
Over Power, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-25°C ~ 125°C (TJ)
Package / Case
10-SOIC (0.154", 3.90mm Width)
Supplier Device Package
10-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,652
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.59000$10.59
10$7.71800$77.18
25$6.98920$174.73
100$6.18860$618.86
250$5.80648$1,451.62
500$5.57642$2,788.21
1,000$5.38683$5,386.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.18672$12,966.80
5,000$5.06615$25,330.75
7,500$5.00577$37,543.28
12,500$4.93888$61,736.00
Manufacturers Standard Package