



TEA19051BAAT/1J | |
---|---|
DigiKey Part Number | 568-13845-2-ND - Tape & Reel (TR) 568-13845-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TEA19051BAAT/1J |
Description | IC USB CONTROLLER 14SO |
Customer Reference | |
Detailed Description | USB Controller USB 2.0, USB 3.0 USB Interface 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | USB | |
Standards | USB 2.0, USB 3.0 | |
Voltage - Supply | 2.9V ~ 21V | |
Current - Supply | 3mA | |
Operating Temperature | -20°C ~ 105°C (TJ) | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |