TEA1993TS/1Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEA1892TS/1H

DigiKey Part Number
568-12483-2-ND - Tape & Reel (TR)
568-12483-1-ND - Cut Tape (CT)
568-12483-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TEA1892TS/1H
Description
IC SECONDARY SIDE CTRLR 6TSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Supply Controller Secondary-Side Controller, Synchronous Rectifier SC-74
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Secondary-Side Controller, Synchronous Rectifier
Voltage - Input
-
Voltage - Supply
8.5V ~ 38V
Current - Supply
1 mA
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
SC-74
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,716
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.23000$8.23
10$5.93500$59.35
25$5.35720$133.93
100$4.71860$471.86
250$4.41532$1,103.83
500$4.23208$2,116.04
1,000$4.08126$4,081.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.89508$11,685.24
Manufacturers Standard Package