TEA18363LT/2J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 282
Unit Price: $11.03000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $5.40925
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 7,497
Unit Price: $9.88000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $5.40925
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $11.03000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 8,267
Unit Price: $11.03000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $5.40925
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEA18363LT/2J

DigiKey Part Number
568-TEA18363LT/2JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TEA18363LT/2J
Description
IC OFFLINE SWITCH FLYBACK 8SO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 25kHz ~ 132.5kHz 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
14.9 V
Voltage - Supply (Vcc/Vdd)
9.9V ~ 30V
Duty Cycle
-
Frequency - Switching
25kHz ~ 132.5kHz
Power (Watts)
75 W
Fault Protection
Over Power, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.40925$13,523.12
5,000$5.28438$26,421.90
7,500$5.22185$39,163.88
12,500$5.15256$64,407.00
Manufacturers Standard Package