
TEA18362T/1J | |
---|---|
DigiKey Part Number | 568-12479-2-ND - Tape & Reel (TR) 568-12479-1-ND - Cut Tape (CT) 568-12479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEA18362T/1J |
Description | IC OFFLINE SWITCH FLYBACK 8SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 25kHz ~ 132.5kHz 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 14.9 V | |
Voltage - Supply (Vcc/Vdd) | 9.9V ~ 30V | |
Duty Cycle | - | |
Frequency - Switching | 25kHz ~ 132.5kHz | |
Power (Watts) | 75 W | |
Fault Protection | Over Power, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.85000 | $9.85 |
10 | $7.15200 | $71.52 |
25 | $6.47040 | $161.76 |
100 | $5.72220 | $572.22 |
250 | $5.36472 | $1,341.18 |
500 | $5.14912 | $2,574.56 |
1,000 | $4.97176 | $4,971.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.78452 | $11,961.30 |
5,000 | $4.67163 | $23,358.15 |
7,500 | $4.61513 | $34,613.47 |
12,500 | $4.55252 | $56,906.50 |
17,500 | $4.51590 | $79,028.25 |