
TEA1833LTS/1H | |
---|---|
DigiKey Part Number | 568-13396-2-ND - Tape & Reel (TR) 568-13396-1-ND - Cut Tape (CT) 568-13396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEA1833LTS/1H |
Description | IC OFFLINE SWITCH FLYBACK SC74 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz SC-74 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 22 V | |
Voltage - Supply (Vcc/Vdd) | 10.5V ~ 36V | |
Duty Cycle | 90% | |
Frequency - Switching | 65kHz | |
Fault Protection | Over Power, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SC-74 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.60000 | $5.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.52135 | $7,564.05 |
6,000 | $2.45757 | $14,745.42 |
9,000 | $2.42564 | $21,830.76 |
15,000 | $2.39027 | $35,854.05 |
21,000 | $2.36958 | $49,761.18 |
30,000 | $2.34970 | $70,491.00 |