
TEA1832TS/1H | |
---|---|
DigiKey Part Number | TEA1832TS/1H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TEA1832TS/1H |
Description | IC OFFLINE SWITCH FLYBACK SC74 |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 36kHz ~ 130kHz SC-74 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 22 V | |
Voltage - Supply (Vcc/Vdd) | 10.5V ~ 36V | |
Duty Cycle | 90% | |
Frequency - Switching | 36kHz ~ 130kHz | |
Fault Protection | Over Power, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SC-74 | |
Mounting Type | Surface Mount | |
Base Product Number |