PCA9551D,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEA1753T/N1,518

DigiKey Part Number
568-TEA1753T/N1,518TR-ND - Tape & Reel (TR)
568-TEA1753T/N1,518CT-ND - Cut Tape (CT)
568-TEA1753T/N1,518DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TEA1753T/N1,518
Description
IC OFFLINE SWITCH FLYBACK 16SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 250kHz 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
22 V
Voltage - Supply (Vcc/Vdd)
15V ~ 38V
Duty Cycle
-
Frequency - Switching
250kHz
Power (Watts)
250 W
Fault Protection
Current Limiting, Over Power, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,968
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.71000$19.71
10$14.66500$146.65
25$13.39040$334.76
100$11.99130$1,199.13
250$11.32428$2,831.07
500$10.92228$5,461.14
1,000$10.59137$10,591.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$10.24207$25,605.17
5,000$10.03163$50,158.15
7,500$9.92625$74,446.88
Manufacturers Standard Package