
TEA1723FT/N1,118 | |
---|---|
DigiKey Part Number | 568-13394-2-ND - Tape & Reel (TR) 568-13394-1-ND - Cut Tape (CT) 568-13394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEA1723FT/N1,118 |
Description | IC OFFLINE SWITCH FLYBACK 7SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 22.5kHz ~ 50.5kHz 7-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Start Up | 17 V | |
Voltage - Supply (Vcc/Vdd) | 8.5V ~ 20V | |
Duty Cycle | 75% | |
Frequency - Switching | 22.5kHz ~ 50.5kHz | |
Power (Watts) | 11 W | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.58000 | $11.58 |
10 | $8.40000 | $84.00 |
25 | $7.62000 | $190.50 |
100 | $6.75680 | $675.68 |
250 | $6.34548 | $1,586.37 |
500 | $6.09748 | $3,048.74 |
1,000 | $5.89345 | $5,893.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.67794 | $14,194.85 |
5,000 | $5.54804 | $27,740.20 |
7,500 | $5.48299 | $41,122.43 |
12,500 | $5.41097 | $67,637.12 |