
TEA1723BT/N1,118 | |
---|---|
DigiKey Part Number | 568-13392-2-ND - Tape & Reel (TR) 568-13392-1-ND - Cut Tape (CT) 568-13392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEA1723BT/N1,118 |
Description | IC OFFLINE SWITCH FLYBACK 7SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 22.5kHz ~ 50.5kHz 7-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Start Up | 17 V | |
Voltage - Supply (Vcc/Vdd) | 8.5V ~ 20V | |
Duty Cycle | 75% | |
Frequency - Switching | 22.5kHz ~ 50.5kHz | |
Power (Watts) | 11 W | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.07000 | $12.07 |
10 | $8.82700 | $88.27 |
25 | $8.01080 | $200.27 |
100 | $7.11150 | $711.15 |
250 | $6.68180 | $1,670.45 |
500 | $6.42280 | $3,211.40 |
1,000 | $6.20973 | $6,209.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.34740 | $13,368.50 |