
TDA9984AHW/15C181, | |
|---|---|
DigiKey Part Number | TDA9984AHW/15C181,-ND |
Manufacturer | |
Manufacturer Product Number | TDA9984AHW/15C181, |
Description | IC VIDEO HDMI 1.3 TRANS 80HTQFP |
Customer Reference | |
Detailed Description | Video Transmitter IC I2C HDMI 1.3 80-HTQFP (12x12) Package |
Category | Control Interface I2C |
Manufacturer NXP USA Inc. | Voltage - Supply 1.8V ~ 3.3V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 80-TQFP Exposed Pad |
Function Transmitter | Supplier Device Package 80-HTQFP (12x12) |
Applications Consumer Video | Base Product Number |
Standards HDMI 1.3 |

