
TDA9830T/V1,118 | |
---|---|
DigiKey Part Number | TDA9830T/V1,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA9830T/V1,118 |
Description | IC VIDEO DEMODULATOR 16SO |
Customer Reference | |
Detailed Description | Video Demodulator IC 16-SO Package |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Demodulator | |
Applications | Consumer Video | |
Standards | - | |
Control Interface | - | |
Voltage - Supply | 4.5V ~ 8.8V, 10.8V ~ 13.2V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |