24-HSOP SOT566-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA8950TH/N1,118

DigiKey Part Number
568-4781-2-ND - Tape & Reel (TR)
568-4781-1-ND - Cut Tape (CT)
568-4781-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDA8950TH/N1,118
Description
IC AMP D MONO/STEREO 340W 24HSOP
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 24-HSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Class D
Output Type
1-Channel (Mono) or 2-Channel (Stereo)
Max Output Power x Channels @ Load
340W x 1 @ 8Ohm; 170W x 2 @ 4Ohm
Voltage - Supply
±12.5V ~ 40V
Features
Depop, Differential Inputs, Mute, Short-Circuit and Thermal Protection, Standby
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
24-HSOP
Package / Case
24-BSOP (0.433", 11.00mm Width) Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.