
TDA8920TH/N1,118 | |
|---|---|
DigiKey Part Number | 568-3464-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA8920TH/N1,118 |
Description | IC AMP D MONO/STEREO 140W 24HSOP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 24-HSOP |
Datasheet | Datasheet |
Category | Voltage - Supply ±12.5V ~ 30V |
Manufacturer NXP USA Inc. | Features Depop, Differential Inputs, Mute, PWM, Short-Circuit and Thermal Protection, Standby |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 24-HSOP |
Output Type 1-Channel (Mono) or 2-Channel (Stereo) | Package / Case 24-BSOP (0.433", 11.00mm Width) Exposed Pad |
Max Output Power x Channels @ Load 140W x 1 @ 8Ohm; 80W x 2 @ 4Ohm | Base Product Number |

