
TDA8932BT/N2,118 | |
---|---|
DigiKey Part Number | TDA8932BT/N2,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA8932BT/N2,118 |
Description | IC AMP CLSS D MONO/STER 55W 32SO |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 32-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 55W x 1 @ 8Ohm; 26.5W x 2 @ 4Ohm | |
Voltage - Supply | 10V ~ 36V, ±5V ~ 18V | |
Features | Depop, Differential Inputs, Mute, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 32-SO | |
Package / Case | 32-SOIC (0.295", 7.50mm Width) | |
Base Product Number |