


TDA8763AM/4/C5,118 | |
|---|---|
DigiKey Part Number | TDA8763AM/4/C5,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA8763AM/4/C5,118 |
Description | IC ADC 10BIT 28-SSOP |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 28-SSOP |
Datasheet | Datasheet |
Category | Number of A/D Converters 1 |
Manufacturer NXP USA Inc. | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Obsolete | Voltage - Supply, Analog 5V |
Number of Bits 10 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 40M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Input Type Single Ended | Supplier Device Package 28-SSOP |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |

