PCA8575DB,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA8706AM/C3,118

DigiKey Part Number
TDA8706AM/C3,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TDA8706AM/C3,118
Description
IC ADC/VIDEO RGB 6BIT 40M 24SSOP
Customer Reference
Detailed Description
ADC, Video RGB 6 b 40M 24-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
ADC, Video RGB
Number of Channels
3
Resolution (Bits)
6 b
Sampling Rate (Per Second)
40M
Data Interface
-
Voltage Supply Source
Analog and Digital
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types