
TDA8579T/N1,118 | |
---|---|
DigiKey Part Number | TDA8579T/N1,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA8579T/N1,118 |
Description | IC TRANSCEIVER 0/2 8SO |
Customer Reference | |
Detailed Description | 0/2 Receiver 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Receiver | |
Protocol | - | |
Number of Drivers/Receivers | 0/2 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 5V ~ 18V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |