
TDA8034HN/C2J | |
|---|---|
DigiKey Part Number | TDA8034HN/C2J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA8034HN/C2J |
Description | IC INTFACE SPECIALIZED 24HVQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Interface 24-HVQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | - | |
Interface | Analog | |
Voltage - Supply | 1.8V, 3V, 5V | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-HVQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $5.34289 | $32,057.34 |
| 12,000 | $5.24310 | $62,917.20 |

