Direct

TDA5051AT/C1,512 | |
|---|---|
DigiKey Part Number | 568-1136-5-ND |
Manufacturer | |
Manufacturer Product Number | TDA5051AT/C1,512 |
Description | IC HOME AUTOMATION MODEM 16-SOIC |
Customer Reference | |
Detailed Description | 1.2k Modem ASK over Home Power Lines 16-SO |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer NXP USA Inc. | Mounting Type Surface Mount |
Packaging Tube | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Part Status Obsolete | Supplier Device Package 16-SO |
Data Format ASK over Home Power Lines | Base Product Number |
Baud Rates 1.2k |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TDA5051AT/C1,518 | NXP USA Inc. | 3,618 | 568-10301-1-ND | $67.50000 | Direct |


