
TDA19988BET/C1,151 | |
|---|---|
DigiKey Part Number | TDA19988BET/C1,151-ND |
Manufacturer | |
Manufacturer Product Number | TDA19988BET/C1,151 |
Description | IC VIDEO HDMI TRANS 64TFBGA |
Customer Reference | |
Detailed Description | Video Transmitter IC I2S HDMI 1.4a, ITU656 64-TFBGA (4.5x4.5) Package |
Category | Standards HDMI 1.4a, ITU656 |
Manufacturer NXP USA Inc. | Control Interface I2S |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 64-TFBGA |
Function Transmitter | Supplier Device Package 64-TFBGA (4.5x4.5) |
Applications Consumer Video | Base Product Number |

