
TDA19978AHV15C183, | |
---|---|
DigiKey Part Number | TDA19978AHV15C183,-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA19978AHV15C183, |
Description | IC INTFACE SPECIALIZED 144HLQFP |
Customer Reference | |
Detailed Description | HDTV Interface 144-HLQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | HDTV | |
Interface | HDMI | |
Voltage - Supply | 1.8V, 3.3V | |
Package / Case | 144-LQFP Exposed Pad | |
Supplier Device Package | 144-HLQFP (20x20) | |
Mounting Type | Surface Mount | |
Base Product Number |