
TDA1591T/V3,118 | |
|---|---|
DigiKey Part Number | TDA1591T/V3,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA1591T/V3,118 |
Description | IC DECODER STEREO PLL 20SOIC |
Customer Reference | |
Detailed Description | Audio Decoder IC Radio 20-SO |
Datasheet | Datasheet |
Category | Voltage - Supply, Digital 7.5V ~ 12V |
Manufacturer NXP USA Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Part Status Obsolete | Supplier Device Package 20-SO |
Type Audio Decoder | Base Product Number |
Applications Radio |

