


TDA1519CSP/N3,112 | |
|---|---|
DigiKey Part Number | 568-3502-5-ND |
Manufacturer | |
Manufacturer Product Number | TDA1519CSP/N3,112 |
Description | IC AMP CLSS B MONO/STER 22W 9SMS |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class B 9-SMS |
Datasheet | Datasheet |
EDA/CAD Models | TDA1519CSP/N3,112 Models |
Category | Voltage - Supply 6V ~ 17.5V |
Manufacturer NXP USA Inc. | Features Depop, Mute, Short-Circuit and Thermal Protection, Standby |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Operating Temperature -25°C ~ 150°C (TJ) |
Type Class B | Supplier Device Package 9-SMS |
Output Type 1-Channel (Mono) or 2-Channel (Stereo) | Package / Case SOT-354-1 |
Max Output Power x Channels @ Load 22W x 1 @ 4Ohm; 11W x 2 @ 2Ohm | Base Product Number |

