
T4240NSE7PQB | |
---|---|
DigiKey Part Number | 568-14005-ND |
Manufacturer | |
Manufacturer Product Number | T4240NSE7PQB |
Description | IC MPU QORIQ T4 1.8GHZ 1932BGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | PowerPC e6500 Microprocessor IC QorIQ T4 12 Core, 64-Bit 1.8GHz 1932-FCPBGA (45x45) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | PowerPC e6500 | |
Number of Cores/Bus Width | 12 Core, 64-Bit | |
Speed | 1.8GHz | |
Co-Processors/DSP | - | |
RAM Controllers | DDR3, DDR3L | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 1Gbps (16), 10Gbps (4) | |
SATA | SATA 3Gbps (2) | |
USB | USB 2.0 + PHY (2) | |
Voltage - I/O | - | |
Operating Temperature | 0°C ~ 105°C (TA) | |
Security Features | Boot Security, Cryptography, Secure Fusebox, Secure Debug, Tamper Detection, Volatile key Storage | |
Mounting Type | Surface Mount | |
Package / Case | 1932-BBGA, FCBGA | |
Supplier Device Package | 1932-FCPBGA (45x45) | |
Additional Interfaces | I2C, MMC/SD, PCIe, RapidIO, SPI, UART | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
12 | $8,645.17000 | $103,742.04 |