T2081NSE8TTB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T2081NXN8MQB

DigiKey Part Number
T2081NXN8MQB-ND
Manufacturer
Manufacturer Product Number
T2081NXN8MQB
Description
IC MPU QORIQ T2 1.2GHZ 896FCPBGA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
PowerPC e6500 Microprocessor IC QorIQ T2 4 Core, 64-Bit 1.2GHz 896-FCPBGA (25x25)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Active
Core Processor
PowerPC e6500
Number of Cores/Bus Width
4 Core, 64-Bit
Speed
1.2GHz
Co-Processors/DSP
-
RAM Controllers
DDR3, DDR3L
Graphics Acceleration
-
Display & Interface Controllers
-
Ethernet
1Gbps (8), 2.5Gbps (4), 10Gbps (4)
SATA
SATA 3Gbps (2)
USB
USB 2.0 + PHY (2)
Voltage - I/O
-
Operating Temperature
0°C ~ 105°C (TA)
Security Features
Boot Security, Cryptography, Secure Fusebox, Secure Debug, Tamper Detection, Volatile key Storage
Mounting Type
Surface Mount
Package / Case
896-BFBGA, FCBGA
Supplier Device Package
896-FCPBGA (25x25)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1,500 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
60$1,763.69083$105,821.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

1,500In Stock
Ships from Flip Electronics