
SVF532R2K2CMK4 | |
|---|---|
DigiKey Part Number | SVF532R2K2CMK4-ND |
Manufacturer | |
Manufacturer Product Number | SVF532R2K2CMK4 |
Description | IC MPU VYBRID 133MHZ 364LFBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A5 + Cortex®-M4 Microprocessor IC Vybrid, VF5xxR 2 Core, 32-Bit 400MHz, 133MHz 364-LFBGA (17x17) |
Datasheet | Datasheet |
Category | Display & Interface Controllers DCU, GPU, LCD, VideoADC, VIU |
Manufacturer NXP USA Inc. | Ethernet 10/100Mbps (2) |
Series | USB USB 2.0 OTG + PHY (1) |
Packaging Tray | Voltage - I/O 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor ARM® Cortex®-A5 + Cortex®-M4 | Security Features ARM TZ, Hashing, RNG, RTC, RTIC, Secure JTAG, SNVS, TZ ASC, TZ WDOG |
Number of Cores/Bus Width 2 Core, 32-Bit | Mounting Type Surface Mount |
Speed 400MHz, 133MHz | Package / Case 364-LFBGA |
Co-Processors/DSP Multimedia; NEON™ MPE | Supplier Device Package 364-LFBGA (17x17) |
RAM Controllers LPDDR2, DDR3, DRAM | Additional Interfaces CAN, I2C, IrDA, LIN, MediaLB, SCI, SDHC, SPI, UART/USART |
Graphics Acceleration Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | $342.58424 | $154,162.91 |

