SVF531R3K1CMK4 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 0
Unit Price: $315.90731
Datasheet
ARM® Cortex®-A5 + Cortex®-M4 Microprocessor IC Vybrid, VF5xxR 2 Core, 32-Bit 400MHz, 133MHz 364-LFBGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SVF531R3K1CMK4

DigiKey Part Number
SVF531R3K1CMK4-ND
Manufacturer
Manufacturer Product Number
SVF531R3K1CMK4
Description
IC MPU VYBRID 133MHZ 364LFBGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A5 + Cortex®-M4 Microprocessor IC Vybrid, VF5xxR 2 Core, 32-Bit 400MHz, 133MHz 364-LFBGA (17x17)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display & Interface Controllers
DCU, GPU, LCD, VideoADC, VIU
Manufacturer
NXP USA Inc.
Ethernet
10/100Mbps (2)
Series
USB
USB 2.0 OTG + PHY (1)
Packaging
Tray
Voltage - I/O
3.3V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Core Processor
ARM® Cortex®-A5 + Cortex®-M4
Security Features
ARM TZ, Hashing, RNG, RTC, RTIC, Secure JTAG, SNVS, TZ ASC, TZ WDOG
Number of Cores/Bus Width
2 Core, 32-Bit
Mounting Type
Surface Mount
Speed
400MHz, 133MHz
Package / Case
364-LFBGA
Co-Processors/DSP
Multimedia; NEON™ MPE
Supplier Device Package
364-LFBGA (17x17)
RAM Controllers
LPDDR2, DDR3, DRAM
Additional Interfaces
CAN, I2C, IrDA, LIN, MediaLB, SCI, SDHC, SPI, UART/USART
Graphics Acceleration
No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SVF531R3K2CMK4NXP USA Inc.0SVF531R3K2CMK4-ND$315.90731Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
450$315.90731$142,158.29
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.