
SPC5777CAK3MMO3R | |
---|---|
DigiKey Part Number | 568-SPC5777CAK3MMO3RTR-ND - Tape & Reel (TR) 568-SPC5777CAK3MMO3RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPC5777CAK3MMO3R |
Description | IC MCU 32BIT 8MB FLASH 516MAPBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | e200z7 MPC57xx Microcontroller IC 32-Bit Tri-Core 264MHz 8MB (8M x 8) FLASH 516-MAPBGA (27x27) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z7 | |
Core Size | 32-Bit Tri-Core | |
Speed | 264MHz | |
Connectivity | EBI/EMI, Ethernet, FlexCANbus, LINbus, SCI, SPI | |
Peripherals | DMA, LVD, POR, Zipwire | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 16b Sigma-Delta, eQADC | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 516-MAPBGA (27x27) | |
Package / Case | 516-BGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $353.83366 | $176,916.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $506.62000 | $506.62 |