
SAF4000EL/101S57BK | |
|---|---|
DigiKey Part Number | 568-SAF4000EL/101S57BK-ND |
Manufacturer | |
Manufacturer Product Number | SAF4000EL/101S57BK |
Description | SOFTWARE DEFINED RADIO |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Digital Signal Processor (DSP) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Interface | - | |
Clock Rate | - | |
Non-Volatile Memory | - | |
On-Chip RAM | - | |
Voltage - I/O | - | |
Voltage - Core | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 630 | $248.38522 | $156,482.69 |

