Similar



SPC5644AF0MVZ3R | |
|---|---|
DigiKey Part Number | SPC5644AF0MVZ3R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPC5644AF0MVZ3R |
Description | IC MCU 32BIT 4MB FLASH 324PBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | e200z4 MPC56xx Qorivva Microcontroller IC 32-Bit 80MHz 4MB (4M x 8) FLASH 324-PBGA (23x23) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 192K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.14V ~ 5.25V |
Part Status Active | Data Converters A/D 40x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor e200z4 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 80MHz | Supplier Device Package 324-PBGA (23x23) |
Connectivity CANbus, EBI/EMI, LINbus, SCI, SPI | Package / Case 324-BBGA |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 151 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPC564A80B4CFAR | STMicroelectronics | 0 | 497-11620-2-ND | $171.39220 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $387.12610 | $193,563.05 |


