SPC5644AF0MVZ3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: $153.71434
Datasheet
e200z4 MPC56xx Qorivva Microcontroller IC 32-Bit 80MHz 4MB (4M x 8) FLASH 324-PBGA (23x23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
e200z4 MPC56xx Qorivva Microcontroller IC 32-Bit 80MHz 4MB (4M x 8) FLASH 324-PBGA (23x23)
MPC5125YVN400

SPC5644AF0MVZ3

DigiKey Part Number
568-14260-ND
Manufacturer
Manufacturer Product Number
SPC5644AF0MVZ3
Description
IC MCU 32BIT 4MB FLASH 324PBGA
Customer Reference
Detailed Description
e200z4 MPC56xx Qorivva Microcontroller IC 32-Bit 80MHz 4MB (4M x 8) FLASH 324-PBGA (23x23)
Datasheet
 Datasheet
EDA/CAD Models
SPC5644AF0MVZ3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Core Processor
e200z4
Core Size
32-Bit
Speed
80MHz
Connectivity
CANbus, EBI/EMI, LINbus, SCI, SPI
Peripherals
DMA, POR, PWM, WDT
Number of I/O
151
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
192K x 8
Voltage - Supply (Vcc/Vdd)
1.14V ~ 5.25V
Data Converters
A/D 40x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
324-PBGA (23x23)
Package / Case
324-BBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types