
SPC5643LF2MMM1R | |
---|---|
DigiKey Part Number | SPC5643LF2MMM1R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPC5643LF2MMM1R |
Description | IC MCU 32BIT 1MB FLASH 257MAPBGA |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | e200z4 MPC56xx Qorivva Microcontroller IC 32-Bit Dual-Core 120MHz 1MB (1M x 8) FLASH 257-LFBGA (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z4 | |
Core Size | 32-Bit Dual-Core | |
Speed | 120MHz | |
Connectivity | CANbus, FlexRay, LINbus, SPI, UART/USART | |
Peripherals | DMA, POR, PWM, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 32x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 257-LFBGA (14x14) | |
Package / Case | 257-LFBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $178.74772 | $178,747.72 |