e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit 64MHz 512KB (512K x 8) FLASH 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC5604BK0VLL6

DigiKey Part Number
SPC5604BK0VLL6-ND
Manufacturer
Manufacturer Product Number
SPC5604BK0VLL6
Description
IC MCU 32BIT 512KB FLASH 100LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit 64MHz 512KB (512K x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
SPC5604BK0VLL6 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
64K x 8
Packaging
Tray
RAM Size
32K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 28x10b
Core Processor
e200z0h
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
64MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, LINbus, SCI, SPI
Supplier Device Package
100-LQFP (14x14)
Peripherals
DMA, POR, PWM, WDT
Package / Case
100-LQFP
Number of I/O
79
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 44 View Now
All prices are in HKD
Tray
QuantityUnit PriceExt Price
450$101.62358$45,730.61
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

44In Stock
Ships from Flip Electronics