Parametric Equivalent
Parametric Equivalent

SPC5604BK0MLL6R | |
|---|---|
DigiKey Part Number | SPC5604BK0MLL6R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPC5604BK0MLL6R |
Description | IC MCU 32BIT 512KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit 64MHz 512KB (512K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | SPC5604BK0MLL6R Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 64K x 8 |
Packaging Tape & Reel (TR) | RAM Size 32K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 28x10b |
Core Processor e200z0h | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 125°C (TA) |
Speed 64MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, LINbus, SCI, SPI | Supplier Device Package 100-LQFP (14x14) |
Peripherals DMA, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 79 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPC5604BAMLL6R | NXP USA Inc. | 0 | SPC5604BAMLL6R-ND | $97.58740 | Parametric Equivalent |
| SPC5604BF2MLL6R | NXP USA Inc. | 0 | SPC5604BF2MLL6R-ND | $108.67713 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $108.21960 | $108,219.60 |


