
SPC5602DF1MLH3 | |
|---|---|
DigiKey Part Number | SPC5602DF1MLH3-ND |
Manufacturer | |
Manufacturer Product Number | SPC5602DF1MLH3 |
Description | IC MCU 32BIT 256KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z0h | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | CANbus, LINbus, SCI, SPI | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 45 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $67.05229 | $53,641.83 |

