Parametric Equivalent
Parametric Equivalent

SPC5602BF2VLQ4R | |
|---|---|
DigiKey Part Number | SPC5602BF2VLQ4R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPC5602BF2VLQ4R |
Description | IC MCU 32BIT 256KB FLASH 144LQFP |
Customer Reference | |
Detailed Description | e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 144-LQFP (20x20) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 64K x 8 |
Packaging Tape & Reel (TR) | RAM Size 24K x 8 |
Part Status Not For New Designs | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 36x10b |
Core Processor e200z0h | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, LINbus, SCI, SPI | Supplier Device Package 144-LQFP (20x20) |
Peripherals DMA, POR, PWM, WDT | Package / Case 144-LQFP |
Number of I/O 123 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPC5602BAVLQ4R | NXP USA Inc. | 0 | SPC5602BAVLQ4R-ND | $92.80594 | Parametric Equivalent |
| SPC5602BK0VLQ4R | NXP USA Inc. | 0 | SPC5602BK0VLQ4R-ND | $103.06144 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $103.06144 | $51,530.72 |


