
SL3S1024FUD/BG1Z | |
|---|---|
DigiKey Part Number | 568-SL3S1024FUD/BG1Z-ND |
Manufacturer | |
Manufacturer Product Number | SL3S1024FUD/BG1Z |
Description | IC RFID TRANSP 840-960MHZ WAFER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 840MHz ~ 960MHz EPC Die |
Datasheet | Datasheet |
Category | Standards EPC |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 85°C (TA) |
Series | Mounting Type Surface Mount |
Packaging Tray | Package / Case Die |
Part Status Active | Supplier Device Package Wafer |
Type RFID Transponder | Base Product Number |
Frequency 840MHz ~ 960MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 77,773 | $0.87540 | $68,082.48 |

