Image for SL2S5302FUD,003 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL2S5302FUD,003

DigiKey Part Number
SL2S5302FUD,003-ND
Manufacturer
Manufacturer Product Number
SL2S5302FUD,003
Description
IC RFID TRANSP 13.56MHZ DIE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3 1.5V ~ 1.7V Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Bulk
Part Status
Active
Type
RFID Transponder
Frequency
13.56MHz
Standards
ISO 15693, ISO 18000-3
Interface
-
Voltage - Supply
1.5V ~ 1.7V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
110,050$2.20834$243,027.82