
SL2S1502FUD,003 | |
---|---|
DigiKey Part Number | SL2S1502FUD,003-ND |
Manufacturer | |
Manufacturer Product Number | SL2S1502FUD,003 |
Description | IC RFID TRANSP 13.56MHZ WAFER |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3 1.5V ~ 1.7V Die |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 15693, ISO 18000-3 | |
Interface | - | |
Voltage - Supply | 1.5V ~ 1.7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Wafer | |
Base Product Number |