
TJA1124AHG/1Z | |
---|---|
DigiKey Part Number | 568-TJA1124AHG/1ZTR-ND - Tape & Reel (TR) 568-TJA1124AHG/1ZCT-ND - Cut Tape (CT) 568-TJA1124AHG/1ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1124AHG/1Z |
Description | IC TRANSCEIVER HALF 4/4 24DHVQFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Quad LIN Commander IC, up to 20kBd per channel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LIN | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Half | |
Data Rate | 20kBaud | |
Voltage - Supply | 5V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-DHVQFN (5.5x3.5) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.97000 | $22.97 |
10 | $16.38200 | $163.82 |
25 | $15.64720 | $391.18 |
100 | $14.91390 | $1,491.39 |
250 | $14.26176 | $3,565.44 |
500 | $13.77296 | $6,886.48 |
1,000 | $13.44697 | $13,446.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $12.63203 | $37,896.09 |
6,000 | $12.20703 | $73,242.18 |