256 LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJA1110CEL/1Y

DigiKey Part Number
568-SJA1110CEL/1YTR-ND - Tape & Reel (TR)
568-SJA1110CEL/1YCT-ND - Cut Tape (CT)
568-SJA1110CEL/1YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SJA1110CEL/1Y
Description
SJA1110CEL/1Y
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Ethernet Switch 10/100 Base-T/TX PHY GPIO, JTAG, MII, RGMII, RMII, SGMII, SPI Interface 256-LFBGA (14x14)
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
Ethernet
Function
Switch
Interface
GPIO, JTAG, MII, RGMII, RMII, SGMII, SPI
Standards
10/100 Base-T/TX PHY
Voltage - Supply
-
Current - Supply
-
Operating Temperature
-
Package / Case
256-LFBGA
Supplier Device Package
256-LFBGA (14x14)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 860
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$137.06000$137.06
10$108.73600$1,087.36
25$101.66200$2,541.55
100$93.88680$9,388.68
250$90.18056$22,545.14
500$87.94690$43,973.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$65.88399$65,883.99
Manufacturers Standard Package