
SC18IS600IPW,112 | |
|---|---|
DigiKey Part Number  | 568-3232-5-ND  | 
Manufacturer  | |
Manufacturer Product Number  | SC18IS600IPW,112  | 
Description  | IC CONTROLLER SPI/I2C 16TSSOP  | 
Customer Reference  | |
Detailed Description  | I2C Controller SPI Interface 16-TSSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SC18IS600IPW,112 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | NXP USA Inc.  | |
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Obsolete  | |
DigiKey Programmable  | Not Verified  | |
Protocol  | I2C  | |
Function  | Controller  | |
Interface  | SPI  | |
Standards  | -  | |
Voltage - Supply  | 2.4V ~ 3.6V  | |
Current - Supply  | 11mA  | |
Operating Temperature  | -40°C ~ 85°C  | |
Package / Case  | 16-TSSOP (0.173", 4.40mm Width)  | |
Supplier Device Package  | 16-TSSOP  | |
Base Product Number  | 

