
SC16IS760IBS,151 | |
|---|---|
DigiKey Part Number  | 568-2238-ND  | 
Manufacturer  | |
Manufacturer Product Number  | SC16IS760IBS,151  | 
Description  | IC UART I2C/SPI 24-HVQFN  | 
Customer Reference  | |
Detailed Description  | RS232, RS485 Controller I2C, SPI, UART Interface 24-HVQFN (4x4)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | NXP USA Inc.  | |
Series  | -  | |
Packaging  | Tray  | |
Part Status  | Obsolete  | |
DigiKey Programmable  | Not Verified  | |
Protocol  | RS232, RS485  | |
Function  | Controller  | |
Interface  | I2C, SPI, UART  | |
Standards  | -  | |
Voltage - Supply  | 2.5V, 3.3V  | |
Current - Supply  | 6mA  | |
Operating Temperature  | -40°C ~ 95°C  | |
Package / Case  | 24-VFQFN Exposed Pad  | |
Supplier Device Package  | 24-HVQFN (4x4)  | |
Base Product Number  | 



