
SC16IS760IBS,128 | |
|---|---|
DigiKey Part Number | 568-SC16IS760IBS,128TR-ND - Tape & Reel (TR) 568-SC16IS760IBS,128CT-ND - Cut Tape (CT) 568-SC16IS760IBS,128DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC16IS760IBS,128 |
Description | IC UART I2C/SPI 24-HVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RS232, RS485 Controller I2C, SPI, UART Interface 24-HVQFN (4x4) |
Datasheet | Datasheet |
Category | Interface I2C, SPI, UART |
Manufacturer NXP USA Inc. | Voltage - Supply 2.5V, 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 6mA |
Part Status Active | Operating Temperature -40°C ~ 95°C |
DigiKey Programmable Not Verified | Package / Case 24-VFQFN Exposed Pad |
Protocol RS232, RS485 | Supplier Device Package 24-HVQFN (4x4) |
Function Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.86000 | $46.86 |
| 10 | $35.83800 | $358.38 |
| 25 | $33.07680 | $826.92 |
| 100 | $30.04460 | $3,004.46 |
| 250 | $28.82952 | $7,207.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $27.16877 | $40,753.15 |
| 3,000 | $26.63193 | $79,895.79 |





