
SC16IS750IBS,157 | |
|---|---|
DigiKey Part Number | SC16IS750IBS,157-ND |
Manufacturer | |
Manufacturer Product Number | SC16IS750IBS,157 |
Description | IC UART 64BYTE 24HVQFN |
Customer Reference | |
Detailed Description | RS232, RS485 Controller I2C, SPI, UART Interface 24-HVQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | RS232, RS485 | |
Function | Controller | |
Interface | I2C, SPI, UART | |
Standards | - | |
Voltage - Supply | 2.5V, 3.3V | |
Current - Supply | 6mA | |
Operating Temperature | -40°C ~ 95°C | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-HVQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.17000 | $36.17 |
| 10 | $27.40200 | $274.02 |
| 25 | $25.20720 | $630.18 |
| 100 | $22.79080 | $2,279.08 |
| 250 | $21.63932 | $5,409.83 |
| 500 | $20.94542 | $10,472.71 |




