
SC16C850LIET,151 | |
|---|---|
DigiKey Part Number | SC16C850LIET,151-ND |
Manufacturer | |
Manufacturer Product Number | SC16C850LIET,151 |
Description | IC UART SINGLE W/FIFO 36TFBGA |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel RS485 128 Byte 36-TFBGA (3.5x3.5) |
Datasheet | Datasheet |
Category | With Auto Flow Control Yes |
Manufacturer NXP USA Inc. | With IrDA Encoder/Decoder Yes |
Packaging Tray | With False Start Bit Detection Yes |
Part Status Obsolete | With Modem Control Yes |
Number of Channels 1, UART | Mounting Type Surface Mount |
FIFO's 128 Byte | Package / Case 36-TFBGA |
Protocol RS485 | Supplier Device Package 36-TFBGA (3.5x3.5) |
Data Rate (Max) 5Mbps | Base Product Number |
Voltage - Supply 1.8V |

