UART IC 1, UART Channel RS485 128 Byte 32-HVQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC16C850LIBS,128

DigiKey Part Number
SC16C850LIBS,128-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SC16C850LIBS,128
Description
IC UART SINGLE W/FIFO 32-HVQFN
Customer Reference
Detailed Description
UART IC 1, UART Channel RS485 128 Byte 32-HVQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Features
-
Number of Channels
1, UART
FIFO's
128 Byte
Protocol
RS485
Data Rate (Max)
5Mbps
Voltage - Supply
1.8V
With Auto Flow Control
Yes
With IrDA Encoder/Decoder
Yes
With False Start Bit Detection
Yes
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-HVQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types