24 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA639DH/01,118

DigiKey Part Number
568-1106-2-ND - Tape & Reel (TR)
568-1106-1-ND - Cut Tape (CT)
568-1106-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SA639DH/01,118
Description
IC MIXER 500MHZ UP CONV 24TSSOP
Customer Reference
Detailed Description
RF Mixer IC ASK, DECT, FSK Up Converter 500MHz 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SA639DH/01,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
RF Type
ASK, DECT, FSK
Frequency
500MHz
Number of Mixers
2
Gain
9.2dB
Noise Figure
11dB
Secondary Attributes
Up Converter
Current - Supply
10mA
Voltage - Supply
2.7V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types