
PCA9551BSHP | |
---|---|
DigiKey Part Number | 568-10185-2-ND - Tape & Reel (TR) 568-10185-1-ND - Cut Tape (CT) 568-10185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9551BSHP |
Description | IC LED DRVR PS PWM 25MA 16HVQFN |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Power Switch PWM Dimming 25mA 16-HVQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Power Switch | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 2.3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 25mA | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-HVQFN (4x4) | |
Base Product Number |